345-114-521-507

Heilind Number:EDA345-114-521-507
Manufacturer:EDAC
Manufacturer Number:345-114-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector, designed for seamless integration in electronic setups. Boasting a vibrant Green hue, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With two rows for versatile connections and a total of 114 positions, it offers ample room for your circuitry needs. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environmental conditions. Trust in our product to elevate your PCB assembly experience.