345-114-521-512

Heilind Number:EDA345-114-521-512
Manufacturer:EDAC
Manufacturer Number:345-114-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-512

Detailed Description

Enhance your PCB connections with our versatile Board to Board PCB Connector, designed for seamless integration in electronic assemblies. With a rugged UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees reliable performance in demanding environments. Featuring two rows of 114 positions and a compact pitch of .1 inches, it allows for efficient signal transmission and space-saving on your board. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this green-colored connector for superior connectivity solutions in your electronic projects.