345-114-521-558

Heilind Number:EDA345-114-521-558
Manufacturer:EDAC
Manufacturer Number:345-114-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-558

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into electronic setups, it features 114 positions across 2 rows, ensuring efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for optimal performance. Its UL 94V-0 Thermoplastic Polyester housing material provides robust protection, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for enhancing connectivity in PCB assemblies, this connector is a must-have for any electronic project.