345-114-521-588

Heilind Number:EDA345-114-521-588
Manufacturer:EDAC
Manufacturer Number:345-114-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-588

Detailed Description

Enhance your circuit connectivity with our high-performance Board-to-Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both reliability and visual appeal. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers a total of 114 positions for efficient signal transmission. The straight mount orientation and a row spacing of .2 inches make it easy to install and optimize space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and precision to elevate the performance of your electronic devices.