345-114-521-802

Heilind Number:EDA345-114-521-802
Manufacturer:EDAC
Manufacturer Number:345-114-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With 114 positions spread across 2 rows, it offers ample connectivity for your applications. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your system today with this essential component.