345-114-521-804

Heilind Number:EDA345-114-521-804
Manufacturer:EDAC
Manufacturer Number:345-114-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring dual rows with a total of 114 positions, it ensures secure and efficient transmission within your electronic systems. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.