345-114-521-807

Heilind Number:EDA345-114-521-807
Manufacturer:EDAC
Manufacturer Number:345-114-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-807

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for efficient data transfer. With a total of 114 positions, it ensures ample connectivity for your devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Made with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your circuitry with this essential component.