345-114-521-808

Heilind Number:EDA345-114-521-808
Manufacturer:EDAC
Manufacturer Number:345-114-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-808

Detailed Description

Enhance connectivity in your electronic projects with this 114-position Board To Board Card Edge Connector. Designed for seamless and secure PCB connections, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. The copper alloy contact material guarantees low resistance and optimal conductivity, while its 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial setups. Upgrade your circuit board interconnections with this essential component.