345-114-521-812

Heilind Number:EDA345-114-521-812
Manufacturer:EDAC
Manufacturer Number:345-114-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-812

Detailed Description

Enhance connectivity in your electronic devices with this durable and efficient green Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 114 positions for seamless data and power transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Designed for straight mount orientation, it facilitates seamless integration into your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs.