345-114-521-878

Heilind Number:EDA345-114-521-878
Manufacturer:EDAC
Manufacturer Number:345-114-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 114 positions spread across 2 rows, ensuring seamless and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure assembly onto your board. The contact material, Copper Alloy, further enhances conductivity for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system today with this essential component.