345-114-521-888

Heilind Number:EDA345-114-521-888
Manufacturer:EDAC
Manufacturer Number:345-114-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-888

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in various electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows of 114 positions each, this connector offers ample space for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for use in a wide range of settings. Upgrade your PCB connections with this top-of-the-line connector, a must-have for any electronics enthusiast or professional.