345-114-523-212

Heilind Number:EDA345-114-523-212
Manufacturer:EDAC
Manufacturer Number:345-114-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-523-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 114 copper alloy contacts, ensuring reliable signal transmission. The UL 94V-0 thermoplastic polyester housing offers durability and safety, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, and the vibrant green color adds a touch of visual appeal to your electronic setup. Upgrade your connectivity with this essential component.