345-114-523-512

Heilind Number:EDA345-114-523-512
Manufacturer:EDAC
Manufacturer Number:345-114-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-523-512

Detailed Description

Enhance your electronic connections with this dual-row, green board-to-board PCB connector. Designed for optimal performance, it features a contact material of copper alloy and a durable housing made of UL 94V-0 thermoplastic polyester. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The connector boasts 114 positions, providing ample room for your PCB needs. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your setup with this essential component for enhanced connectivity and performance.