345-114-524-203

Heilind Number:EDA345-114-524-203
Manufacturer:EDAC
Manufacturer Number:345-114-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-524-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 114 positions across two rows, this connector offers seamless and reliable data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and safety. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch provide efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.