345-114-524-212

Heilind Number:EDA345-114-524-212
Manufacturer:EDAC
Manufacturer Number:345-114-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-524-212

Detailed Description

Enhance your PCB connections with this dynamic Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a vibrant Green color and sleek Straight mount orientation, it adds a touch of efficiency to your setup. The 114 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity for your devices. Crafted with high-quality Copper Alloy contacts, it guarantees stable and efficient power transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Trust in its performance for a streamlined and reliable connection solution.