345-114-525-212

Heilind Number:EDA345-114-525-212
Manufacturer:EDAC
Manufacturer Number:345-114-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 114 positions spread across two rows, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety in operation. Each contact point is meticulously constructed from Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its straight mount orientation facilitates hassle-free installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB assembly with this essential component, ideal for a range of applications in the electronics industry.