345-114-525-802

Heilind Number:EDA345-114-525-802
Manufacturer:EDAC
Manufacturer Number:345-114-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-525-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for reliable power transmission. With 114 positions arranged in two rows, this connector offers optimum efficiency for your PCB assembly. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your circuitry with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.