345-114-525-804

Heilind Number:EDA345-114-525-804
Manufacturer:EDAC
Manufacturer Number:345-114-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-525-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge, environmentally-friendly Board To Board Card Edge Connector. Designed for optimal performance, this connector features 114 positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the copper alloy contacts provide efficient power transfer. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise, space-saving connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB setup with this high-quality, green-colored connector that guarantees superior connectivity and durability.