345-114-525-808

Heilind Number:EDA345-114-525-808
Manufacturer:EDAC
Manufacturer Number:345-114-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-525-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Boasting a vibrant green hue, this connector is not only visually striking but also engineered for optimal functionality. With an amperage of 3A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Featuring two rows and a copper alloy contact material, it offers seamless signal transfer across 114 positions. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for intricate PCB layouts. Designed for straight mount orientation, it simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB connections with this essential component.