345-114-525-888

Heilind Number:EDA345-114-525-888
Manufacturer:EDAC
Manufacturer Number:345-114-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-525-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-525-888

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, crafted for efficiency and durability. Featuring 114 positions spread across two rows, this connector ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Choose this Straight mount orientation connector for a secure and stable connection. Elevate your electronic projects with this essential component.