345-114-540-201

Heilind Number:EDA345-114-540-201
Manufacturer:EDAC
Manufacturer Number:345-114-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The connector boasts 114 positions, spread across 2 rows with a pitch of .1 inches, ideal for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. With a mount orientation of straight, it offers easy installation on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Elevate your electronic projects with this essential component.