345-114-540-212

Heilind Number:EDA345-114-540-212
Manufacturer:EDAC
Manufacturer Number:345-114-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color, it ensures both reliability and visual appeal. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. Boasting 114 positions, this connector enables efficient data transfer and power distribution. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Upgrade your electronics with this essential component for seamless and reliable connectivity.