345-114-540-288

Heilind Number:EDA345-114-540-288
Manufacturer:EDAC
Manufacturer Number:345-114-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-540-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance green board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With 114 positions spread over two rows, it offers ample room for multiple connections. The .1-inch pitch and .2-inch row spacing enable easy and secure integration. Designed for straight mount orientation, it facilitates seamless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronics with this essential connector for efficient data and power transmission.