345-114-540-558

Heilind Number:EDA345-114-540-558
Manufacturer:EDAC
Manufacturer Number:345-114-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-540-558

Detailed Description

Enhance your green PCB assembly with our high-quality board-to-board connector, designed for efficient power transmission at 3A amperage. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With two rows and 114 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver durability and performance for your PCB projects.