345-114-540-802

Heilind Number:EDA345-114-540-802
Manufacturer:EDAC
Manufacturer Number:345-114-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-540-802

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in a variety of devices. With a high amperage of 3A, this connector ensures reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. With 114 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB connections with this essential component.