345-114-541-502

Heilind Number:EDA345-114-541-502
Manufacturer:EDAC
Manufacturer Number:345-114-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-541-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission across 114 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to optimize your PCB connectivity solutions.