345-114-541-508

Heilind Number:EDA345-114-541-508
Manufacturer:EDAC
Manufacturer Number:345-114-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-541-508

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Board To Board Card Edge Connector. With a compact design featuring two rows, it offers seamless integration for up to 114 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in challenging environments. Each contact point is meticulously constructed from Copper Alloy, providing optimal conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a diverse range of applications. Its straight mount orientation, along with a pitch of .1 in and row spacing of .2 in, simplifies installation and maintenance. Upgrade your electronic setups with this essential component for seamless performance.