345-114-541-578

Heilind Number:EDA345-114-541-578
Manufacturer:EDAC
Manufacturer Number:345-114-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-541-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The two rows of 114 positions, spaced at a pitch of .1 inches, allow for efficient data transfer. Crafted with copper alloy contacts, this connector guarantees optimal signal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it is versatile for various applications. Upgrade your connections with this essential component.