345-114-541-812

Heilind Number:EDA345-114-541-812
Manufacturer:EDAC
Manufacturer Number:345-114-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-541-812

Detailed Description

Enhance your PCB connections with our innovative 2-row board-to-board connector. Designed for seamless integration, this connector features 114 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it guarantees durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various environments. Upgrade your connectivity with this high-performance connector, perfect for demanding electronic systems.