345-114-542-288

Heilind Number:EDA345-114-542-288
Manufacturer:EDAC
Manufacturer Number:345-114-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-542-288

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green finish. With 114 positions spread across two rows, this connector offers ample space for seamless data transmission. The contact material, crafted from copper alloy, ensures reliable conductivity. Its straight mount orientation and 0.1-inch pitch make for easy installation, while a row spacing of 0.2 inches allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for professionals and DIY enthusiasts alike, it guarantees secure and stable connections for your electronic projects. Elevate your PCB assembly with this essential component.