345-114-542-503

Heilind Number:EDA345-114-542-503
Manufacturer:EDAC
Manufacturer Number:345-114-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-542-503

Detailed Description

Enhance connectivity in your electronic assemblies with this efficient Board To Board PCB Connector. Featuring two rows with a total of 114 positions, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it offers long-lasting performance. The .1-inch pitch and .2-inch row spacing provide easy installation on PCBs. With a straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Elevate your connectivity solutions with this essential component.