345-114-542-512

Heilind Number:EDA345-114-542-512
Manufacturer:EDAC
Manufacturer Number:345-114-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-542-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring long-lasting reliability. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 114 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic connections with ease and precision.