345-114-542-804

Heilind Number:EDA345-114-542-804
Manufacturer:EDAC
Manufacturer Number:345-114-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-542-804

Detailed Description

Enhance your PCB connectivity with this dual-row card edge connector. Designed for optimal performance, it features 114 positions for seamless data transmission. The green housing, made of UL 94V-0 thermoplastic polyester, ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Install with ease thanks to its straight mount orientation. Upgrade your connections today with this high-quality connector.