345-114-542-807

Heilind Number:EDA345-114-542-807
Manufacturer:EDAC
Manufacturer Number:345-114-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board to Board PCB Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. The connector boasts two rows of 114 positions, each with copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Trust in its straight mount orientation for easy installation, making it an essential component in any electronic assembly project.