345-114-542-858

Heilind Number:EDA345-114-542-858
Manufacturer:EDAC
Manufacturer Number:345-114-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-542-858

Detailed Description

Enhance your connectivity with this high-performance, 114-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact pitch of .1 inch and row spacing of .2 inches, it ensures efficient PCB connections. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for versatile applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity needs. Elevate your projects with its straight mount orientation and two-row design, facilitating easy installation and enhancing overall functionality. Trust in its exceptional quality and performance, making it a valuable addition to your toolkit.