345-114-555-201

Heilind Number:EDA345-114-555-201
Manufacturer:EDAC
Manufacturer Number:345-114-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-555-201

Detailed Description

Enhance your PCB connectivity with our durable, high-performance Card Edge Connector. Designed for optimal power transmission, this two-row connector features 114 positions, catering to a wide range of application requirements. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts, it guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Choose straight mount orientation for easy installation and enjoy enhanced functionality in your electronic designs.