345-114-555-207

Heilind Number:EDA345-114-555-207
Manufacturer:EDAC
Manufacturer Number:345-114-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-555-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 114 positions, offering ample connectivity for your electronic devices. The straight mount orientation and .1-inch pitch ensure secure and stable installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector ensures reliable and efficient performance even in harsh environments. Upgrade your system with this essential component for optimal connectivity.