345-114-555-212

Heilind Number:EDA345-114-555-212
Manufacturer:EDAC
Manufacturer Number:345-114-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-555-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a total of 114 positions spread across two rows, it offers ample connectivity options for your devices. The contact material is made of robust Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. With a straight mount orientation, installation is quick and easy. Upgrade your electronic assemblies with this essential connector for optimal performance.