345-114-555-512

Heilind Number:EDA345-114-555-512
Manufacturer:EDAC
Manufacturer Number:345-114-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-555-512

Detailed Description

Enhance connectivity in your electronic projects with our dual-row board-to-board PCB connector. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With 114 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronic design and development. Upgrade your PCB connections with this high-quality, efficient connector.