345-114-555-803

Heilind Number:EDA345-114-555-803
Manufacturer:EDAC
Manufacturer Number:345-114-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, it offers superior conductivity with a pitch of .1 inches and row spacing of .2 inches. The 114 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your systems with this efficient and durable solution.