345-114-555-812

Heilind Number:EDA345-114-555-812
Manufacturer:EDAC
Manufacturer Number:345-114-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure connections. With two rows, 114 positions, and a .1-inch pitch, it offers ample connectivity options while maintaining efficient space utilization. The copper alloy contacts guarantee optimal conductivity, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Whether for industrial or commercial applications, this green connector, with its straight mount orientation, is a versatile and essential component for your PCB assembly needs. Trust in its quality and durability for seamless data and power transmission within your electronic systems.