345-114-556-201

Heilind Number:EDA345-114-556-201
Manufacturer:EDAC
Manufacturer Number:345-114-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and precision-engineered copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 114 positions spread across two rows, each with a pitch of .1 inch and a row spacing of .2 inches, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation allows for easy installation on PCBs, while its vibrant green color adds a touch of visual distinction to your design. Trust in this connector's quality and performance to meet your connectivity needs effectively.