345-114-556-208

Heilind Number:EDA345-114-556-208
Manufacturer:EDAC
Manufacturer Number:345-114-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-556-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and a total of 114 copper alloy contacts, it offers ample connectivity options for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic designs with this essential component for seamless data transmission.