345-114-556-502

Heilind Number:EDA345-114-556-502
Manufacturer:EDAC
Manufacturer Number:345-114-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-556-502

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector, meticulously designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various applications. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The 114 positions allow for extensive connectivity possibilities, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Explore our range of connectors to discover more innovative solutions for your projects.