345-114-556-512

Heilind Number:EDA345-114-556-512
Manufacturer:EDAC
Manufacturer Number:345-114-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-556-512

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows and a comprehensive 114 positions, it offers ample room for seamless connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing enable precise positioning on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a versatile and reliable choice for your connectivity needs. Elevate your PCB assembly with this essential component.