345-114-556-808

Heilind Number:EDA345-114-556-808
Manufacturer:EDAC
Manufacturer Number:345-114-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-556-808

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, it features 114 positions for seamless data transfer. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and style. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation, this connector offers easy installation for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this high-performance connector and experience connectivity like never before.