345-114-556-812

Heilind Number:EDA345-114-556-812
Manufacturer:EDAC
Manufacturer Number:345-114-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-556-812

Detailed Description

Enhance connectivity in your circuit with our precision-engineered Board To Board PCB Connector. Designed with efficiency in mind, this connector ensures seamless transmission with its 114 positions, each crafted with durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in challenging environments. Its dual-row configuration and .1-inch pitch offer optimal space utilization and easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity game with this essential component.