345-114-558-201

Heilind Number:EDA345-114-558-201
Manufacturer:EDAC
Manufacturer Number:345-114-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-201

Detailed Description

Enhance connectivity in your electronic projects with this premium Board-To-Board PCB Connector. With a sleek green design, it not only adds aesthetic appeal but also ensures efficient power delivery, boasting an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The connector, made of high-quality Copper Alloy, provides reliable contact for up to 114 positions, facilitating complex circuitry with ease. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Ideal for professionals and hobbyists alike, this connector is a must-have for any electronic project.