345-114-558-207

Heilind Number:EDA345-114-558-207
Manufacturer:EDAC
Manufacturer Number:345-114-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-207

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration in your PCB assemblies. With a sleek Right Angle mount orientation and a vibrant Green color, it offers not just functionality but also a touch of style. Featuring 114 positions across 2 rows, each contact point is meticulously crafted from durable Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material ensures both safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections every time. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.