345-114-558-212

Heilind Number:EDA345-114-558-212
Manufacturer:EDAC
Manufacturer Number:345-114-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The two-row design with a .1-inch pitch and .2-inch row spacing offers optimal performance in your circuitry. With a total of 114 positions and right-angle mount orientation, it allows for efficient and space-saving connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industrial and commercial settings. Upgrade your setup with this essential component for seamless and secure board-to-board connections.